Micron N25Q032A11ESE40G

NOR Flash Serial-SPI 1.8V 32M-bit 4M x 8 7ns 8-Pin SO W Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron N25Q032A11ESE40G.

IHS

Datasheet79 pages7 years ago

ODG (Origin Data Global)

Farnell

element14 APAC

SHENGYU ELECTRONICS

CAD Models

Download Micron N25Q032A11ESE40G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2011-10-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-03-05
LTD Date2021-06-04

Descriptions

Descriptions of Micron N25Q032A11ESE40G provided by its distributors.

NOR Flash Serial-SPI 1.8V 32M-bit 4M x 8 7ns 8-Pin SO W Tube
MICRON N25Q032A11ESE40G FLASH, SERIAL, 32MB, 1.8V, 8WSOIC
NOR Flash, Legacy NOR Flash, 32Mb, 1.7V-2.0V, 8-pin SO8 Wide, RoHS
Micron SCT
3A991.B.1.A Surface Mount N25Q032 Tray ic memory 108MHz 7ns 5.49mm 20mA
IC FLASH 32MBIT SPI 108MHZ 8SO
FLASH, SERIAL, 32MB, 1.8V, 8WSOIC; Memory Type:Flash - NOR; Memory Size:32Mbit; Memory Configuration:4M x 8bit; Supply Voltage Min:1.7V; Supply Voltage Max:2V; Memory Case Style:WSOIC; No. of Pins:8; Clock Frequency:108MHz; IC Interface Type:SPI; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:1.7V to 2V

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • N25Q032A11ESE40G.