Micron MTSD512AKC7MS-1WTCS

MICROSDXC CARD, UHS-1, CLASS 10, 512GB; Available until stocks are exhausted
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MTSD512AKC7MS-1WTCS.

Newark

Datasheet18 pages6 years ago

Descriptions

Descriptions of Micron MTSD512AKC7MS-1WTCS provided by its distributors.

MICROSDXC CARD, UHS-1, CLASS 10, 512GB; Available until stocks are exhausted
存储卡, MICROSDXC, UHS-1, CLASS 10, 512GB;
MICROSDXC CARD, UHS-1, CLS 10/QLC, 512GB; Flash Memory Card Type:MicroSDXC Card, UHS-1, Class 10; Memory Capacity:512GB; Supply Voltage Nom:3.3V; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTSD512AKC7MS1WTCS