Micron MTSD1T5ANC8MS-1WT

3.3 V 345 mA 1.5Tbit 15 mm x 11 mm x 1 mm 10 UHS 3 Micro SD Memory Card
$ 1,040.95
Production

Price and Stock

Inventory History

3 month trend:
+105%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2024-03-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Micron MTSD1T5ANC8MS-1WT provided by its distributors.

3.3 V 345 mA 1.5Tbit 15 mm x 11 mm x 1 mm 10 UHS 3 Micro SD Memory Card
MICROSD CARD, UHS-1 U3, CLASS 10, 1.5TB;
MICRON INDUSTRIAL MICROSD CARD 1
Microsd Card, Uhs-1 U3, Class 10, 1.5Tb; Flash Memory Card Type:Microsdxc Card, Uhs-1 U3, A2, Class 10; Memory Capacity:1.5Tb; Supply Voltage Nom:-; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; Product Range:- Rohs Compliant: Yes |Micron Technology MTSD1T5ANC8MS-1WT

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTSD1T5ANC8MS1WT