Micron MTSD128AHC6MS-2WTCS

Flash Card Micro SD 128GB TLC NAND Flash 3.3V Socket Mount

Price and Stock

Descriptions

Descriptions of Micron MTSD128AHC6MS-2WTCS provided by its distributors.

Flash Card Micro SD 128GB TLC NAND Flash 3.3V Socket Mount
Microsdxc Card, Uhs1, Cls 10, 128Gb, Tlc; Flash Memory Card Type:Microsdxc Card, Uhs-1, Class 10; Memory Capacity:128Gb; Supply Voltage Nom:-; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; Product Range:- Rohs Compliant: Yes |Micron MTSD128AHC6MS-2WTCS

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC