Micron MTFDKCC6T4TFS-1BC1ZABYY

Solid State Drive Non-SED 6.4TB NAND Flash(TLC) 35000 TBW NVMe 1.4/PCIe Gen 4.0 U.3
$ 4,359.06

Price and Stock

Inventory History

3 month trend:
-27.27%

Descriptions

Descriptions of Micron MTFDKCC6T4TFS-1BC1ZABYY provided by its distributors.

Solid State Drive Non-SED 6.4TB NAND Flash(TLC) 35000 TBW NVMe 1.4/PCIe Gen 4.0 U.3
Solid State Drive U.3 6.4Tbyte
SSD, NVME, 6.4TB, 6800MB/S READ;
SSD, PCIE GEN 4, NVME, 6.4TB, 0-70DEG C; Drive Type:Internal; Form Factor:U.3 2.5Inch, 15mm; Interfaces:PCIe Gen 4, NVMe; Memory Capacity:6.4TB; Flash Memory Type:3D TLC NAND; Encryption Type:Non-Encrypted; Supply Voltage Nom:- RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTFDKCC6T4TFS-1BC1ZABYY.
  • MTFDKCC6T4TFS1BC1ZABYY
  • MTFDKCC6T4TFS1BC1ZABYY.