Micron MTFDKBA960TFR-1BC1ZABYY

Solid State Drive M.2 PCIe Gen4.0 NVMe 1.4 960Gbyte 40000Mbps Read 11200Mbps Write
$ 1,594.765
Production

Price and Stock

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMalaysia, Singapore
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2024-10-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Micron MTFDKBA960TFR-1BC1ZABYY provided by its distributors.

Solid State Drive M.2 PCIe Gen4.0 NVMe 1.4 960Gbyte 40000Mbps Read 11200Mbps Write
SSD, Internal, M.2 2280, PCIe Gen 4, NVMe, 960 GB, 3D TLC NAND, Non-Encrypted
SSD, NVME, 960GB, 5000MB/S READ;
Ssd, Pcie Gen 4, Nvme, 960Gb, 0-70Deg C; Drive Type:Internal; Form Factor:M.2 2280; Interfaces:Pcie Gen 4, Nvme; Memory Capacity:960Gb; Flash Memory Type:3D Tlc Nand; Encryption Type:Non-Encrypted; Sequential Read Speed:5000Mb/S Rohs Compliant: Yes |Micron Technology MTFDKBA960TFR-1BC1ZABYY

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTFDKBA960TFR-1BC1ZABYY.
  • MTFDKBA960TFR1BC1ZABYY