Micron MTFDKBA400TFS-1BC1ZABYY

Solid State Drive Non-SED 400GB NAND Flash(TLC) 2100 TBW NVMe 1.4/PCIe Gen 4.0 M.2
$ 910.857

Inventory History

3 month trend:
-70.59%

Descriptions

Descriptions of Micron MTFDKBA400TFS-1BC1ZABYY provided by its distributors.

Solid State Drive Non-SED 400GB NAND Flash(TLC) 2100 TBW NVMe 1.4/PCIe Gen 4.0 M.2
Ssd, Nvme, 400Gb, 5000Mb/S Read Rohs Compliant: Yes |Micron Technology MTFDKBA400TFS-1BC1ZABYY
Solid State Drive M.2 PCIe Gen4.0 NVMe 1.4 400Gbyte 40000Mbps Read 5600Mbps Write
530Mbps 4.4Gbps Solid State Drive (SSD) FLASH - NAND (TLC)
SSD, NVME, 400GB, 5000MB/S READ;
SSD, PCIE GEN 4, NVME, 400GB, 0-70DEG C; Drive Type: Internal; Form Factor: M.2 2280; Interfaces: PCIe Gen 4, NVMe; Memory Capacity: 400GB; Flash Memory Type: 3D TLC NAND; Encryption Type: Non-Encrypted; Se 32AK9280

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTFDKBA400TFS-1BC1ZABYY.
  • MTFDKBA400TFS1BC1ZABYY
  • MTFDKBA400TFS1BC1ZABYY.