Micron MTFDHBE1T9TDF-1AW1ZABYY

7300 7300 PRO 1.92 TB Solid State Drive, 2.5'' Internal, U.2, SFF-8639 NVMe, PCI Express NVMe 3.1 x4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MTFDHBE1T9TDF-1AW1ZABYY.

IHS

Datasheet4 pages5 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2020-07-28
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-06-30
LTD Date2022-09-30

Descriptions

Descriptions of Micron MTFDHBE1T9TDF-1AW1ZABYY provided by its distributors.

7300 7300 PRO 1.92 TB Solid State Drive, 2.5'' Internal, U.2, SFF-8639 NVMe,PCI Express NVMe 3.1 x4
Flash Module, 1.92TX8
1.92TB SSD 2.5" U.2 7300 PRO NVMe 512
SSD 1.92TB 2.5" TLC NVME
Ssd, Pcie, Tlc Nand, 1.92Tb; Drive Type:External; Form Factor:2.5 Inch; Interfaces:Pcie, Nvme; Memory Capacity:1.92Tb; Flash Memory Type:3D Tlc Nand; Encryption Type:Aes 256-Bit; Sequential Read Speed:3000Mb/S; Supply Voltage Nom:- Rohs Compliant: Yes |Micron Technology MTFDHBE1T9TDF-1AW1ZABYY

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTFDHBE1T9TDF1AW1ZABYY