Micron MTFDHBA960TDF-1AW1ZABYY

Solid State Drive Non-Encrypted 960 GB NAND Flash(TLC) 1900 TBW NVMe/PCIe Gen 3.0 M.2 2280
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MTFDHBA960TDF-1AW1ZABYY.

IHS

Datasheet4 pages5 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2020-07-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-06-30
LTD Date2022-09-30

Descriptions

Descriptions of Micron MTFDHBA960TDF-1AW1ZABYY provided by its distributors.

Solid State Drive Non-Encrypted 960 GB NAND Flash(TLC) 1900 TBW NVMe/PCIe Gen 3.0 M.2 2280
Solid State Drive M.2 22x80mm PCIe 3.0 960Gbyte 19200Mbps Read 6800Mbps Write Tray
7300 960GB M.2 SSD; 7300 960GB M.2 SSD; Available until stocks are exhausted
7300 Pro 960Gb M.2 22X80Mm Ssd Nvme
SSD, PCIE, TLC NAND, 960GB; Drive Type:External; Form Factor:M.2 2280; Interfaces:PCIe, NVMe; Memory Capacity:960GB; Flash Memory Type:3D TLC NAND; Encryption Type:AES 256-bit; Sequential Read Speed:2400MB/s; Supply Voltage Nom:- RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTFDHBA960TDF-1AW1ZABYY.
  • MTFDHBA960TDF1AW1ZABYY
  • MTFDHBA960TDF1AW1ZABYY.