Micron MTFDHBA256TCK-1AS1AABHA

IC Ssd Flash Nand Slc

Descriptions

Descriptions of Micron MTFDHBA256TCK-1AS1AABHA provided by its distributors.

IC SSD FLASH NAND SLC
SSD 256GB M.2 MODULE TLC NVME
2200 256GB M.2 SSD
Ssd, Pcie, Tlc Nand, 256Gb; Drive Type:Internal; Form Factor:M.2 2280; Interfaces:Pci Express 3.0 (X4), Nvme; Memory Capacity:256Gb; Flash Memory Type:Tlc Nand; Encryption Type:Aes 256-Bit; Sequential Read Speed:3000Mb/S Rohs Compliant: Yes |Micron MTFDHBA256TCK-1AS1AABHA

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC