Micron MTFDHBA1T0TCK-1AT1AABYY

1TB SSD M.2-2280 2200 NVMe TCG-Pyrite

Descriptions

Descriptions of Micron MTFDHBA1T0TCK-1AT1AABYY provided by its distributors.

1TB SSD M.2-2280 2200 NVMe TCG-Pyrite
IC SSD FLASH NAND SLC
new, original packaged
SSD 1TB M.2 MODULE TLC NVME
Ssd, Pcie, Tlc Nand, 1Tb; Drive Type:Internal; Form Factor:M.2 2280; Interfaces:Pci Express 3.0 (X4), Nvme; Memory Capacity:1Tb; Flash Memory Type:Tlc Nand; Encryption Type:Aes 256-Bit; Sequential Read Speed:3000Mb/S Rohs Compliant: Yes |Micron MTFDHBA1T0TCK-1AT1AABYY

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTFDHBA1T0TCK1AT1AABYY