Micron MTFDDAV1T0TDL-1AW1ZABYY

1TB Ssd M.2-2280 1300 Sata 6GB/S
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MTFDDAV1T0TDL-1AW1ZABYY.

IHS

Datasheet2 pages7 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2018-09-09
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Micron MTFDDAV1T0TDL-1AW1ZABYY provided by its distributors.

1TB SSD M.2-2280 1300 SATA 6Gb/s
SSD 1TB M.2 MODULE TLC SATA III
Flash Module, 1TX8
Ssd, Sata 6 Gb/S, Tlc Nand, 1Tb; Drive Type:Internal; Form Factor:M.2 2280; Drive Interface:Sata 6 Gb/S (Sata Iii); Memory Capacity:1Tb; Flash Memory Type:Tlc Nand; Encryption:Aes 256-Bit; Sequential Read Speed:530Mb/S Rohs Compliant: Yes |Micron MTFDDAV1T0TDL-1AW1ZABYY

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTFDDAV1T0TDL1AW1ZABYY