Micron MTFDDAK960TGA-1BC1ZABYY

Solid State Drive 2.5 Inch 7mm SATA 960Gbyte 6Gbps 4320Mbps Read 4160Mbps Write
$ 998.582
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MTFDDAK960TGA-1BC1ZABYY.

IHS

Datasheet10 pages2 years ago

Inventory History

3 month trend:
-2.85%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2023-09-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Micron MTFDDAK960TGA-1BC1ZABYY provided by its distributors.

Solid State Drive 2.5 Inch 7mm SATA 960Gbyte 6Gbps 4320Mbps Read 4160Mbps Write
SSD, External, 2.5 Inch, 7mm, SATA 6 Gb/s, 960 GB, 3D TLC NAND, Non-Encrypted
5400 PRO 960GB 2.5 SSD
5300 960GB 2.5IN SSD
960GX8, PSMA22
Ssd, Sata, 3D Tlc Nand, 7Mm, 960Gb; Drive Type:External; Form Factor:2.5 Inch, 7 Mm; Interfaces:Sata 6 Gb/S; Memory Capacity:960Gb; Flash Memory Type:3D Tlc Nand; Encryption Type:Non-Encrypted; Sequential Read Speed:540Mb/S Rohs Compliant: Yes |Micron Technology MTFDDAK960TGA-1BC1ZABYY

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTFDDAK960TGA1BC1ZABYY