Micron MTFDDAK480TGB-1BC15TAYY

SSD, Internal, 2.5 Inch, 7 mm, SATA 6 Gb/s, 480 GB, 3D TLC NAND
$ 1,030.26
Production

Price and Stock

Inventory History

3 month trend:
-93.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Micron MTFDDAK480TGB-1BC15TAYY provided by its distributors.

SSD, Internal, 2.5 Inch, 7 mm, SATA 6 Gb/s, 480 GB, 3D TLC NAND
SSD 480GB 2.5" TLC SATA III
5400 480GB 2.5 SSD
480GX8, PSMA22
SSD 5300 480GB
Ssd, Sata 6 Gb/S, 3D Tlc Nand, 480Gb; Drive Type:Internal; Form Factor:2.5 Inch, 7 Mm; Interfaces:Sata 6 Gb/S; Memory Capacity:480Gb; Flash Memory Type:3D Tlc Nand; Sequential Read Speed:540Mb/S; Sequential Write Speed:520Mb/S Rohs Compliant: Yes |Micron Technology MTFDDAK480TGB-1BC15TAYY

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTFDDAK480TGB1BC15TAYY