Micron MTFDDAK480TDT-1AW1ZABYY

Solid State Drive Non-Encrypted 480 GB NAND Flash(TLC) 4380 TBW SATA 3 2.5-Inch
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MTFDDAK480TDT-1AW1ZABYY.

IHS

Datasheet36 pages6 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Micron MTFDDAK480TDT-1AW1ZABYY provided by its distributors.

Solid State Drive Non-Encrypted 480 GB NAND Flash(TLC) 4380 TBW SATA 3 2.5-Inch
5300 5300 MAX 480 GB Solid State Drive, 2.5'' Internal, SATA, SATA/600, Mixed Use
SSD 480GB 2.5" TLC SATA III 5V / Solid State Drive (SSD) FLASH - NAND (TLC) 480GB SATA III 2.5" 5V
SSD, SATA 6GBPS, TLC NAND FLASH, 480GB; Drive Type:Internal; Form Factor:2.5 Inch; Interfaces:SATA 6 Gb/s (SATA III); Memory Capacity:480GB; Flash Memory Type:3D TLC NAND; Encryption Type:AES 256-bit; Sequential Read Speed:540MB/s RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTFDDAK480TDT1AW1ZABYY