Micron MTFDDAK3T8TGB-1BC1ZABYY

SSD, Internal, 2.5 Inch, 7 mm, SATA 6 Gb/s, 3.84 TB, 3D TLC NAND
$ 4,099.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MTFDDAK3T8TGB-1BC1ZABYY.

IHS

Datasheet10 pages2 years ago

Inventory History

3 month trend:
-9.09%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2023-09-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Micron MTFDDAK3T8TGB-1BC1ZABYY provided by its distributors.

SSD, Internal, 2.5 Inch, 7 mm, SATA 6 Gb/s, 3.84 TB, 3D TLC NAND
5400 Solid State Drive Product
SSD, NVME, 3.84TB, 540MB/S READ;
Ssd, Sata 6 Gb/S, 3D Tlc Nand, 3.84Tb; Drive Type:Internal; Form Factor:2.5 Inch, 7 Mm; Interfaces:Sata 6 Gb/S; Memory Capacity:3.84Tb; Flash Memory Type:3D Tlc Nand; Encryption Type:Non-Encrypted; Sequential Read Speed:540Mb/S Rohs Compliant: Yes |Micron Technology MTFDDAK3T8TGB-1BC1ZABYY

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTFDDAK3T8TGB-1BC1ZABYY.
  • MTFDDAK3T8TGB1BC1ZABYY
  • MTFDDAK3T8TGB1BC1ZABYY.