Micron MTFDDAK2T0TDL-1AW1ZABYY

ROHS3COMPLIANT 2.5 Flash - Nand (tlc) Sata Iii Flash - Nand (tlc) 2TB 520MB/S
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MTFDDAK2T0TDL-1AW1ZABYY.

IHS

Datasheet2 pages7 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Micron MTFDDAK2T0TDL-1AW1ZABYY provided by its distributors.

ROHS3Compliant 2.5 FLASH - NAND (TLC) SATA III FLASH - NAND (TLC) 2TB 520MB/s
IC SSD FLASH NAND SLC
2TB SSD 2.5" SATA 1300 6Gb/s
Flash Module, 2TX8
Ssd, Sata 6 Gb/S, Tlc Nand, 2Tb; Drive Type:Internal; Form Factor:2.5 Inch; Interfaces:Sata 6 Gb/S (Sata Iii); Memory Capacity:2Tb; Flash Memory Type:Tlc Nand; Encryption Type:Aes 256-Bit; Sequential Read Speed:530Mb/S Rohs Compliant: Yes |Micron Technology MTFDDAK2T0TDL-1AW1ZABYY

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTFDDAK2T0TDL1AW1ZABYY