Micron MTFDDAK256TDL-1AW1ZABYY

Solid State Drive Non-Encrypted 256 GB NAND Flash(TLC) 180 TBW SATA 3.3 2.5 Inch
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MTFDDAK256TDL-1AW1ZABYY.

Farnell

Datasheet2 pages7 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2018-09-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-06-30
LTD Date2021-12-30

Descriptions

Descriptions of Micron MTFDDAK256TDL-1AW1ZABYY provided by its distributors.

Solid State Drive Non-Encrypted 256 GB NAND Flash(TLC) 180 TBW SATA 3.3 2.5 Inch
1300 256GB 2.5IN SSD; 1300 256GB 2.5IN SSD
Micron 1300 256Gb Sata 2.5 Non Sed
SSD, SATA 6 GB/S, TLC NAND, 256GB; Drive Type:Internal; Form Factor:2.5 Inch; Interfaces:SATA 6 Gb/s (SATA III); Memory Capacity:256GB; Flash Memory Type:3D TLC NAND; Encryption Type:AES 256-bit; Sequential Read Speed:530MB/s RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTFDDAK256TDL-1AW1ZABYY.
  • MTFDDAK256TDL1AW1ZABYY