Micron MTFDDAK256MBD-1AK12ITYY

2.5-Inch SATA NAND Flash SSD
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MTFDDAK256MBD-1AK12ITYY.

IHS

Datasheet36 pages9 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2016-06-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-06-17
LTD Date2021-12-17

Descriptions

Descriptions of Micron MTFDDAK256MBD-1AK12ITYY provided by its distributors.

2.5-Inch SATA NAND Flash SSD
Flash Module, 256GX8
SSD 256GB 2.5" MLC SATA III 5V
SSD M500IT 256GB 2.5"
Ssd, Sata 6 Gb/S, Mlc Nand, 256Gb; Drive Type:Internal; Form Factor:2.5 Inch; Interfaces:Sata 6 Gb/S (Sata Iii); Memory Capacity:256Gb; Flash Memory Type:Mlc Nand; Encryption Type:Aes 256-Bit; Sequential Read Speed:500Mb/S Rohs Compliant: Yes |Micron Technology MTFDDAK256MBD-1AK12ITYY

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTFDDAK256MBD1AK12ITYY