Flash Memory, 64Gbit, -40 To 85Deg C; Flash Memory Type:Emmc Nand; Memory Configuration:8G X 8Bit; Interfaces:Parallel; Ic Case/Package:Lbga; No. Of Pins:100Pins; Clock Frequency Max:200Mhz; Access Time:-; Supply Voltage Min:2.7V Rohs Compliant: Yes |Micron MTFC8GLWDQ-3M AIT A