Micron MTFC8GLWDQ-3L AIT A

Flash Memory eMMC NAND 8GB 100-Ball LBGA T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MTFC8GLWDQ-3L AIT A.

IHS

Datasheet21 pages7 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Micron MTFC8GLWDQ-3L AIT A provided by its distributors.

Flash Memory eMMC NAND 8GB 100-Ball LBGA T/R
Active Non-Volatile ROHS3Compliant MMC ic memory -40C~85C TA 2.7V 64Gb 8G x 8
Flash Card, 8GX8, PBGA100
IC FLASH 64GBIT MMC 100LBGA
Flash Memory, 64Gbit, -40 To 85Deg C; Flash Memory Type:Emmc Nand; Memory Configuration:8G X 8Bit; Interfaces:Parallel; Ic Case/Package:Lbga; No. Of Pins:100Pins; Clock Frequency Max:200Mhz; Access Time:-; Supply Voltage Min:2.7V Rohs Compliant: Yes |Micron Technology MTFC8GLWDQ-3L AIT A

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTFC8GLWDQ-3LAITA
  • MTFC8GLWDQ3L AIT A