Micron MTFC8GACAEDQ-AAT

Managed NAND Flash Serial e-MMC 64G-bit 8G x 8 Automotive 100-Pin LBGA T/R/Tray
Obsolete

Price and Stock

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-04-30
LTD Date2023-04-30

Descriptions

Descriptions of Micron MTFC8GACAEDQ-AAT provided by its distributors.

Managed NAND Flash Serial e-MMC 64G-bit 8G x 8 Automotive 100-Pin LBGA T/R/Tray
Flash Card 8G-byte 3.3V Embedded MMC 100-Pin LBGA
Flash Memory, 64Gbit, -40 To 105Deg C; Flash Memory Type:Emmc Nand; Memory Configuration:8G X 8Bit; Interfaces:Parallel; Ic Case/Package:Lbga; No. Of Pins:100Pins; Clock Frequency Max:200Mhz; Access Time:-; Supply Voltage Min:2.7V Rohs Compliant: Yes |Micron Technology MTFC8GACAEDQ-AAT

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC