
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Weyland Electronics Group Pte. Ltd. | MTFC8GACAAAM-1M WT | 1,836 | 1 | Tape & Reel | 17h | |||||||
| Win Source | WS-MTFC8GACAAAM-1M WT | 2,256 | 1 | 18h | ||||||||
| Worldway Electronics | MTFC8GACAAAM-1MWT | 38,442 | 7 | Tray | 17h | |||||||
| ICPartonline | MTFC8GACAAAM-1M WT | 39,750 | >1wk | |||||||||
| Microchip USA | MTFC8GACAAAM-1M WT | 195 | 100 | Bulk | 11h |
Download Micron MTFC8GACAAAM-1M WT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of Micron MTFC8GACAAAM-1M WT provided by its distributors.
Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names: