Micron MTFC64GASAONS-IT

Managed NAND, Universal Flash Storage, 64GB, 3.3V, 153-ball TFBGA, RoHS
$ 35.189

Inventory History

3 month trend:
-2.01%

Descriptions

Descriptions of Micron MTFC64GASAONS-IT provided by its distributors.

Managed NAND, Universal Flash Storage, 64GB, 3.3V, 153-ball TFBGA, RoHS
Micron SCT
Flash Memory, NAND, 512 Gbit, 64G x 8bit, Parallel, TFBGA, 153 Pins
FLASH MEMORY, AEC-Q100, 512GBIT, 95DEG C; Available until stocks are exhausted
64GB 2.7V 3.6V 52MHz UFS2.1 TFBGA-153
IC FLASH 512GBIT UFS2.1 153TFBGA
闪存, AEC-Q100, 512GB, 95度 C;
FLASH MEMORY, AEC-Q100, 512GBIT, 95DEG C; Flash Memory Type:NAND; Memory Configuration:64G x 8bit; Interfaces:Parallel; IC Case / Package:TFBGA; No. of Pins:153Pins; Clock Frequency Max:1.066GHz; Access Time:-; Supply Voltage Nom:- RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC