Micron MTFC64GAPALNA-AIT

Active PARALLEL BALL FLASH CARD ic memory 85C 2.7V 549755813888bit 14mm
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MTFC64GAPALNA-AIT.

IHS

Datasheet28 pages7 years ago

Supply Chain

Country of OriginMalaysia, Singapore
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2018-11-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-04-30
LTD Date2024-04-30

Descriptions

Descriptions of Micron MTFC64GAPALNA-AIT provided by its distributors.

Active PARALLEL BALL FLASH CARD ic memory 85C 2.7V 549755813888bit 14mm
Managed NAND, e.MMC for Automotive, 64GB, 2.7V-3.6V, 100-ball TBGA, RoHS
Micron SCT
Flash Card 64G-byte 3.3V Embedded MMC 100-Pin TFBGA
FLASH MEMORY, 512GBIT, -40 TO 85DEG C; Flash Memory Type:eMMC NAND; Memory Configuration:64G x 8bit; Interfaces:Parallel; IC Case / Package:TBGA; No. of Pins:100Pins; Clock Frequency Max:200MHz; Access Time:-; Supply Voltage Min:2.7VRoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC