Micron MTFC64GAPALBH-IT

Managed NAND Flash Serial e-MMC 512G-bit 64G x 8 153-Pin TFBGA Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MTFC64GAPALBH-IT.

IHS

Datasheet25 pages5 years ago

CAD Models

Download Micron MTFC64GAPALBH-IT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2019-12-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-04-30
LTD Date2022-10-30

Descriptions

Descriptions of Micron MTFC64GAPALBH-IT provided by its distributors.

Managed NAND Flash Serial e-MMC 512G-bit 64G x 8 153-Pin TFBGA Tray
Flash Memory Card, Embedded MultiMedia Card (eMMC) 5.1, 64 GB, MTFC Series
e1 Surface Mount Tray FLASH - NAND ic memory 64Gb 8G x 8 2.7V -40C~85C TA
FLASH MEMORY, 64GB, -40 TO 85DEG C; Flash Memory Type: eMMC NAND; Memory Size: 64GB; Flash Memory Configuration: -; IC Interface Type: Parallel; Memory Case Style: TFBGA; No. of Pins: 153Pins; Clock Frequency: 200MHz; Access Time: -; Supply Voltage Min: 2.7V; Supply Voltage Max: 3.6V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 2.7V-3.6V eMMC NAND Flash Memories; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTFC64GAPALBH-IT.