Micron MTFC64GAOALEA-WT

Flash Memory, eMMC NAND, 64 GB, WFBGA, 153 Pins

Price and Stock

Descriptions

Descriptions of Micron MTFC64GAOALEA-WT provided by its distributors.

Flash Memory, eMMC NAND, 64 GB, WFBGA, 153 Pins
Flash Memory, 64Gb, Wfbga-153; Flash Memory Type:Emmc Nand; Memory Configuration:-; Interfaces:-; Ic Case/Package:Wfbga; No. Of Pins:153Pins; Clock Frequency Max:-; Access Time:-; Supply Voltage Min:-; Supply Voltage Max:- Rohs Compliant: Yes |Micron Technology MTFC64GAOALEA-WT

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC