Micron MTFC64GAJAECE-AAT

IC Flash 512GBIT Mmc 169LFBGA
Obsolete

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-04-30
LTD Date2023-04-30

Descriptions

Descriptions of Micron MTFC64GAJAECE-AAT provided by its distributors.

IC FLASH 512GBIT MMC 169LFBGA
FLASH MEMORY, 512GBIT, -40 TO 105DEG C;
Flash Memory, 512Gbit, -40 To 105Deg C; Flash Memory Type:Emmc Nand; Memory Size:512Gbit; Flash Memory Configuration:64G X 8Bit; Ic Interface Type:Parallel; Memory Case Style:Lfbga; No. Of Pins:169Pins; Clock Frequency:200Mhz Rohs Compliant: Yes |Micron MTFC64GAJAECE-AAT

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC