Micron MTFC4GMWDM-3M AIT A

Flash Card 4G-bytes 2.7V to 3.6V Embedded MMC 153-Pin TFBGA Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MTFC4GMWDM-3M AIT A.

IHS

Datasheet28 pages7 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2019-01-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-06-30
LTD Date2023-06-30

Descriptions

Descriptions of Micron MTFC4GMWDM-3M AIT A provided by its distributors.

Flash Card 4G-bytes 2.7V to 3.6V Embedded MMC 153-Pin TFBGA Tray
Active Non-Volatile ROHS3Compliant MMC ic memory -40C~85C TA 2.7V 32Gb 4G x 8
Managed NAND, e.MMC, 4GB, 2.7V-3.6V, 153-ball TFBGA, RoHS
Micron SCT
32Gb £¨4G x 8£© 2.7V 3.6V MMC BGA,TFBGA 13mm*11.5m*1.2mm
Flash Memory, 32Gbit, -40 To 85Deg C; Flash Memory Type:Emmc Nand; Memory Configuration:4G X 8Bit; Interfaces:Parallel; Ic Case/Package:Tfbga; No. Of Pins:153Pins; Clock Frequency Max:200Mhz; Access Time:-; Supply Voltage Min:2.7V Rohs Compliant: Yes |Micron Technology MTFC4GMWDM-3M AIT A

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTFC4GMWDM-3MAITA
  • MTFC4GMWDM3M AIT A