Micron MTFC4GLGDM-AIT A

Flash Memory eMMC NAND 4GB 153-Ball TFBGA T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MTFC4GLGDM-AIT A.

IHS

Datasheet24 pages7 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2019-01-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-12-17
LTD Date2023-12-27

Descriptions

Descriptions of Micron MTFC4GLGDM-AIT A provided by its distributors.

Flash Memory eMMC NAND 4GB 153-Ball TFBGA T/R
Flash Card, 4GX8, PBGA153
IC FLASH 32GBIT MMC 153TFBGA
Flash Memory, 32Gbit, -40 To 85Deg C; Flash Memory Type:Emmc Nand; Memory Configuration:4G X 8Bit; Interfaces:Parallel; Ic Case/Package:Tfbga; No. Of Pins:153Pins; Clock Frequency Max:52Mhz; Access Time:-; Supply Voltage Min:2.7V Rohs Compliant: Yes |Micron Technology MTFC4GLGDM-AIT A

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTFC4GLGDM-AITA