| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | MTFC32GAZAQHD-AAT | 0 | 1520 | |||||||||
| Avnet | MTFC32GAZAQHD-AAT | 0 | 1520 | 21h | ||||||||
| Farnell | MTFC32GAZAQHD-AAT | 0 | 1 | 19h | ||||||||
| Weyland Electronics Group Pte. Ltd. | MTFC32GAZAQHD-AAT | 1,520 | 1 | Tape & Reel | 21h | |||||||
| Worldway Electronics | MTFC32GAZAQHD-AAT | 41,439 | 7 | Tray | 18h |
Download datasheets and manufacturer documentation for Micron MTFC32GAZAQHD-AAT.
Download Micron MTFC32GAZAQHD-AAT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Micron MTFC32GAZAQHD-AAT provided by its distributors.
Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:
Download datasheets and manufacturer documentation for Micron MTFC32GAZAQHD-AAT.