Micron MTFC32GASAONS-AAT

Managed NAND, Universal Flash Storage, 32GB, 3.3V, 153-ball TFBGA, RoHS
Obsolete

Price and Stock

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2025-02-20
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Micron MTFC32GASAONS-AAT provided by its distributors.

Managed NAND, Universal Flash Storage, 32GB, 3.3V, 153-ball TFBGA, RoHS
Micron SCT
Flash Card 32GB 2.7V to 3.6V 153-Pin TFBGA
UNIVERSAL FLASH STORAGE, 32GX8, PBGA153
IC FLASH 256GBIT UFS2.1 153TFBGA
Flash Memory, Aec-Q100, 256Gbit, 105Deg C; Flash Memory Type:Nand; Memory Configuration:32G X 8Bit; Interfaces:Parallel; Ic Case/Package:Tfbga; No. Of Pins:153Pins; Clock Frequency Max:1.066Ghz; Access Time:-; Supply Voltage Nom:- Rohs Compliant: Yes |Micron Technology MTFC32GASAONS-AAT

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC