Micron MTFC32GAKAEEF-AIT

SST28SF040-150-4C-NH Sst
Obsolete

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Micron MTFC32GAKAEEF-AIT provided by its distributors.

SST28SF040-150-4C-NH SST
MICRON TFBGA169
MLC EMMC 256G
FLASH MEMORY, 256GBIT, -40 TO 85DEG C; Flash Memory Type:eMMC NAND; Memory Configuration:32G x 8bit; Interfaces:Parallel; IC Case / Package:TFBGA; No. of Pins:169Pins; Clock Frequency Max:200MHz; Access Time:-; Supply Voltage Nom:- RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC