Micron MTFC32GAKAEEF-AAT

IC Flash 256GBIT Mmc 169TFBGA
Obsolete

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Micron MTFC32GAKAEEF-AAT provided by its distributors.

IC FLASH 256GBIT MMC 169TFBGA
FLASH MEMORY, 256GBIT, -40 TO 105DEG C; Flash Memory Type:eMMC NAND; Memory Configuration:32G x 8bit; Interfaces:Parallel; IC Case / Package:TFBGA; No. of Pins:169Pins; Clock Frequency Max:200MHz; Access Time:-; Supply Voltage Nom:- RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC