Micron MTFC256GASAONS-IT

USSD 2T / FLASH - NAND Memory IC 2Tb (256G x 8) UFS2.1 52 MHz 153-TFBGA (11.5x13)

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Micron MTFC256GASAONS-IT provided by its distributors.

USSD 2T / FLASH - NAND Memory IC 2Tb (256G x 8) UFS2.1 52 MHz 153-TFBGA (11.5x13)
Flash Memory, UFS NAND, 2048 Gbit, 256G x 8bit, Parallel, TFBGA, 153 Pins
FLASH MEMORY, 2048GBIT, -40 TO 95DEG C; Available until stocks are exhausted
FLASH MEMORY, 2048GBIT, -40 TO 95DEG C; Flash Memory Type:UFS NAND; Memory Configuration:256G x 8bit; Interfaces:Parallel; IC Case / Package:TFBGA; No. of Pins:153Pins; Clock Frequency Max:400MHz; Access Time:-; Supply Voltage Nom:- RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC