Micron MTFC256GARATEK-WT

Universal Flash Storage - UFS UFS 2T

Descriptions

Descriptions of Micron MTFC256GARATEK-WT provided by its distributors.

Universal Flash Storage - UFS UFS 2T
42V,6A SYNCHRONOUSE STEP DOWN SI
FLASH MEMORY, 256GB, FBGA-153; Flash Memory Type:UFS NAND; Memory Configuration:-; Interfaces:-; IC Case / Package:FBGA; No. of Pins:153Pins; Clock Frequency Max:-; Access Time:-; Supply Voltage Min:-; Supply Voltage Max:- RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC