Micron MTFC16GAPALNA-AIT

Active PARALLEL BALL FLASH CARD ic memory 85C 2.7V 137438953472bit 14mm
$ 15.89
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MTFC16GAPALNA-AIT.

IHS

Datasheet28 pages7 years ago

CAD Models

Download Micron MTFC16GAPALNA-AIT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Singapore
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2018-11-26
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2025-12-30
LTD Date2026-12-30

Descriptions

Descriptions of Micron MTFC16GAPALNA-AIT provided by its distributors.

Active PARALLEL BALL FLASH CARD ic memory 85C 2.7V 137438953472bit 14mm
Managed NAND Flash Serial e-MMC 3.3V 128G-bit 128G/32G/16G x 1/4-bit/8-bit Automotive 100-Pin TBGA Tray
Managed NAND, e.MMC for Automotive, 16GB, 2.7V-3.6V, 100-ball TBGA, RoHS
Micron SCT
Multi Media Card Controller and NAND Flash e.MMC Memory
Flash Card, 16 GB, eMMC 5.1 , 3.6 V, MTFC Series
EMMC 16G MMC5.1 J56X AT / Memory IC
Flash Memory, 128Gbit, -40 To 85Deg C; Flash Memory Type:Emmc Nand; Memory Configuration:16G X 8Bit; Interfaces:Parallel; Ic Case/Package:Tbga; No. Of Pins:100Pins; Clock Frequency Max:200Mhz; Access Time:-; Supply Voltage Min:2.7Vrohs Compliant: Yes |Micron Technology MTFC16GAPALNA-AIT

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC