Micron MTFC16GAPALGT-AAT

Flash Memory, eMMC NAND, 128 Gbit, 16G x 8bit, Parallel, WFBGA, 153 Pins
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MTFC16GAPALGT-AAT.

IHS

Datasheet29 pages6 years ago

Supply Chain

Country of OriginMalaysia, Singapore
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2020-02-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-03-18
LTD Date2025-09-18

Descriptions

Descriptions of Micron MTFC16GAPALGT-AAT provided by its distributors.

Flash Memory, eMMC NAND, 128 Gbit, 16G x 8bit, Parallel, WFBGA, 153 Pins
Managed NAND, e.MMC for Automotive, 16GB, 2.7V-3.6V, 153-ball WFBGA, RoHS
Micron SCT
Active Bulk (Memory Format) Memory
eMMC Memory Automotive AEC-Q100
Flash Memory, Aec-Q100, 128Gbit, 105Deg C; Flash Memory Type:Emmc Nand; Memory Configuration:16G X 8Bit; Interfaces:Parallel; Ic Case/Package:Wfbga; No. Of Pins:153Pins; Clock Frequency Max:200Mhz; Access Time:- Rohs Compliant: Yes |Micron Technology MTFC16GAPALGT-AAT

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC