Micron MTFC16GAPALBH-IT

NAND Flash Serial e-MMC 3.3V 128G-bit 128G/32G/16G x 1/4-bit/8-bit 153-Pin TFBGA Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MTFC16GAPALBH-IT.

IHS

Datasheet25 pages6 years ago

CAD Models

Download Micron MTFC16GAPALBH-IT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2020-05-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-04-30
LTD Date2022-10-30

Descriptions

Descriptions of Micron MTFC16GAPALBH-IT provided by its distributors.

NAND Flash Serial e-MMC 3.3V 128G-bit 128G/32G/16G x 1/4-bit/8-bit 153-Pin TFBGA Tray
Flash Card 16G-byte 3.3V Embedded MMC 153-Pin TFBGA
FLASH MEMORY, 128GBIT, -40 TO 85DEG C; Flash Memory Type:eMMC NAND; Memory Configuration:16G x 8bit; Interfaces:Parallel; IC Case / Package:TFBGA; No. of Pins:153Pins; Clock Frequency Max:200MHz; Access Time:-; Supply Voltage Nom:- RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTFC16GAPALBH-IT.