FLASH MEMORY, 128GBIT, -40 TO 85DEG C; Flash Memory Type:eMMC NAND; Memory Configuration:16G x 8bit; Interfaces:Parallel; IC Case / Package:VFBGA; No. of Pins:153Pins; Clock Frequency Max:200MHz; Access Time:-; Supply Voltage Nom:- RoHS Compliant: Yes