Micron MTFC16GAKAEEF-AAT

Active Non-Volatile ROHS3Compliant MMC ic memory -40C~105C TA 2.7V 128Gb 16G x 8
Obsolete

Price and Stock

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-04-30
LTD Date2023-04-30

Descriptions

Descriptions of Micron MTFC16GAKAEEF-AAT provided by its distributors.

Active Non-Volatile ROHS3Compliant MMC ic memory -40C~105C TA 2.7V 128Gb 16G x 8
Flash Card, 16GX8, PBGA169
IC FLASH 128GBIT MMC 169TFBGA
128Gb £¨16G x 8£© MMC TFBGA-169
Flash Memory, 128Gbit, -40 To 105Deg C; Flash Memory Type:Emmc Nand; Memory Configuration:16G X 8Bit; Interfaces:Parallel; Ic Case/Package:Tfbga; No. Of Pins:169Pins; Clock Frequency Max:200Mhz; Access Time:-; Supply Voltage Nom:- Rohs Compliant: Yes |Micron Technology MTFC16GAKAEEF-AAT

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC