Micron MTFC128GASAQJP-AIT

Flash Card 128G-byte 2.7V to 3.6V v2.1 e.MMC Memory 153-Pin VFBGA Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MTFC128GASAQJP-AIT.

IHS

Datasheet24 pages5 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2020-09-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-07-26
LTD Date2026-07-26

Descriptions

Descriptions of Micron MTFC128GASAQJP-AIT provided by its distributors.

Flash Card 128G-byte 2.7V to 3.6V v2.1 e.MMC Memory 153-Pin VFBGA Tray
Flash Card, 128GX8, PBGA153
IC FLASH 1TBIT EMMC 153VFBGA
IC FPGA 574 I/O 1152FCBGA
IC FLASH 1TB USSD
FLASH MEMORY, AEC-Q100, 1TBIT, 85DEG C; Flash Memory Type:eMMC NAND; Memory Configuration:128G x 8bit; Interfaces:Parallel; IC Case / Package:VFBGA; No. of Pins:153Pins; Clock Frequency Max:200MHz; Access Time:-; Supply Voltage Nom:-RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC