Micron MTFC128GASAONS-IT

Managed NAND, Universal Flash Storage, 128GB, 3.3V, 153-ball TFBGA, RoHS
$ 62.57

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Micron MTFC128GASAONS-IT provided by its distributors.

Managed NAND, Universal Flash Storage, 128GB, 3.3V, 153-ball TFBGA, RoHS
Micron SCT
FLASH MEMORY, AEC-Q100, 1TBIT, 95DEG C; Available until stocks are exhausted
Flash Memory, Aec-Q100, 1Tbit, 95Deg C; Flash Memory Type:Nand; Memory Configuration:128G X 8Bit; Interfaces:Parallel; Ic Case/Package:Tfbga; No. Of Pins:153Pins; Clock Frequency Max:1.066Ghz; Access Time:-; Supply Voltage Min:2.7Vrohs Compliant: Yes |Micron MTFC128GASAONS-IT

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC