Micron MTFC128GAPALBH-AIT

Managed NAND, e.MMC for Automotive, 128GB, 2.7V-3.6V, 153-ball WFBGA, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MTFC128GAPALBH-AIT.

IHS

Datasheet29 pages6 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2020-02-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-04-30
LTD Date2024-04-30

Descriptions

Descriptions of Micron MTFC128GAPALBH-AIT provided by its distributors.

Managed NAND, e.MMC for Automotive, 128GB, 2.7V-3.6V, 153-ball WFBGA, RoHS
Micron SCT
Flash Card, 128GX8, PBGA153
Active Bulk (Memory Format) Memory
IC FLASH 1TBIT MMC
FLASH MEMORY, AEC-Q100, 1TBIT, 85DEG C; Flash Memory Type:eMMC NAND; Memory Configuration:128G x 8bit; Interfaces:Parallel; IC Case / Package:TFBGA; No. of Pins:153Pins; Clock Frequency Max:200MHz; Access Time:-; Supply Voltage Nom:-RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC