Micron MTEDFBR016SCA-1P2IT

Managed NAND, Embedded USB, 16GB, 3.3V, eUSB, RoHS
Production

Price and Stock

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Descriptions

Descriptions of Micron MTEDFBR016SCA-1P2IT provided by its distributors.

Managed NAND, Embedded USB, 16GB, 3.3V, eUSB, RoHS
Micron SCT
Embedded USB Mass Storage Drive
Ssd, Usb 3.1, Slc Nand, 16Gb; Drive Type:Internal; Form Factor:-; Interfaces:Usb 3.1; Memory Capacity:16Gb; Flash Memory Type:Slc Nand; Encryption Type:-; Sequential Read Speed:120Mb/S; Sequential Write Speed:90Mb/S Rohs Compliant: Yes |Micron Technology MTEDFBR016SCA-1P2IT

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTEDFBR016SCA1P2IT