Micron MTA9ASF1G72PZ-3G2E2

RAM MODULE, DDR4 RDIMM, 8GB, 25.6GB/S; Available until stocks are exhausted
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MTA9ASF1G72PZ-3G2E2.

IHS

Datasheet24 pages5 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2019-07-03
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Descriptions

Descriptions of Micron MTA9ASF1G72PZ-3G2E2 provided by its distributors.

RAM MODULE, DDR4 RDIMM, 8GB, 25.6GB/S; Available until stocks are exhausted
Micron 8GB DDR4 SDRAM Memory Module - 8 GB DDR4 SDRAM - Registered - 288-pin - DIMM
SYNCHRONOUS DUAL Active OTHER memory module 1.2V 3.9mm 95C
DRAM Module DDR4 SDRAM 8G-Byte 288RDIMM
DDR4 DRAM Module, 1GX72, CMOS, DMA288
MODULE DDR4 SDRAM 8GB 288RDIMM
SDRAM, DDR4 RDIMM, 8GB, 1.6GHZ; Memory Speed:1MHz; Module Memory:PC4-3200; Module Form Factor:288-Pin DDR4 SDRAM RDIMM; Memory Application:Server RDIMM; Memory Configuration:1G x 72bit; Supply Voltage Min:1.14V; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTA9ASF1G72PZ3G2E2