Micron MTA9ASF1G72PZ-2G9E1

Active DDR4SDRAM 288-RDIMM memory module 8GB 2933MT/s
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MTA9ASF1G72PZ-2G9E1.

IHS

Datasheet24 pages5 years ago

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Micron MTA9ASF1G72PZ-2G9E1 provided by its distributors.

Active DDR4SDRAM 288-RDIMM memory module 8GB 2933MT/s
DRAM Module DDR4 SDRAM 8Gbyte 288RDIMM Tray
MODULE DDR4 SDRAM 8GB 288RDIMM
SDRAM, DDR4 RDIMM, 8GB, 1.466GHZ; Memory Speed:1MHz; Module Memory:PC4-2933; Module Form Factor:288-Pin DDR4 SDRAM RDIMM; Memory Application:Server RDIMM; Memory Configuration:1G x 72bit; Supply Voltage Min:1.14V; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTA9ASF1G72PZ2G9E1