Micron MTA9ASF1G72HZ-3G2R1

RAM Memory Module, 8 GB, 1600 MHz, PC4-3200, 260-Pin DDR4 SDRAM SO-DIMM, Notebook SODIMM
$ 938.938
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MTA9ASF1G72HZ-3G2R1.

IHS

Datasheet22 pages5 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2021-03-31
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-07-30
LTD Date2027-07-30

Descriptions

Descriptions of Micron MTA9ASF1G72HZ-3G2R1 provided by its distributors.

RAM Memory Module, 8 GB, 1600 MHz, PC4-3200, 260-Pin DDR4 SDRAM SO-DIMM, Notebook SODIMM
RAM MEMORY MOD, 8GB, DDR4 SO-DImm;
DDR4 DRAM Module, 1GX72, CMOS, PDMA260
MODULE DDR4 SDRAM 8GB 260SODIMM
Ram Memory Module, 8Gb, Pc4-3200; Memory Speed:1.6Ghz; Module Memory:Pc4-3200; Module Form Factor:260-Pin Ddr4 Sdram So-Dimm; Memory Application:Notebook Sodimm; Memory Configuration:1G X 72Bit; Supply Voltage Min:1.14V Rohs Compliant: Yes |Micron Technology MTA9ASF1G72HZ-3G2R1

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTA9ASF1G72HZ3G2R1