Micron MTA9ASF1G72HZ-2G6E2

Active ROHS3Compliant DDR4SDRAM 260-SODIMM memory module 8GB 2.666GT/s

Descriptions

Descriptions of Micron MTA9ASF1G72HZ-2G6E2 provided by its distributors.

Active ROHS3Compliant DDR4SDRAM 260-SODIMM memory module 8GB 2.666GT/s
DRAM Module DDR4 SDRAM 8Gbyte 260-Pin SODIMM Tray
MODULE DDR4 SDRAM 8GB 260SODIMM
SDRAM, DDR4 SODIMM, 8GB, 1.333GHZ; Memory Speed:1333MHz; Module Memory:PC4-2666; Module Form Factor:260-Pin DDR4 SDRAM SO-DIMM; Memory Application:Notebook SODIMM; Memory Configuration:1G x 72bit; Supply Voltage Min:1.14V RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTA9ASF1G72HZ2G6E2