Micron MTA8ATF1G64HZ-3G2E1

SYNCHRONOUS ZIG-ZAG Active OTHER memory module 8GB 1.2V 3.7mm 3200MT/s
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MTA8ATF1G64HZ-3G2E1.

IHS

Datasheet23 pages8 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2017-05-26
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2021-12-02
LTD Date2022-06-02

Descriptions

Descriptions of Micron MTA8ATF1G64HZ-3G2E1 provided by its distributors.

SYNCHRONOUS ZIG-ZAG Active OTHER memory module 8GB 1.2V 3.7mm 3200MT/s
DRAM Module DDR4 SDRAM 8Gbyte 260SODIMM Tray
DDR DRAM Module, 1GX64, CMOS, ZMA260
DDR4-3200AA 1Gx64 SODIMM 1Rx8 (8GB)
SDRAM, DDR4 SODIMM, 8GB, 1.6GHZ; Memory Speed:1600MHz; Module Memory:PC4-3200; Module Form Factor:260-Pin DDR4 SDRAM SO-DIMM; Memory Application:Notebook SODIMM; Memory Configuration:1G x 64bit; Supply Voltage Min:1.14V RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTA8ATF1G64HZ3G2E1